This 11x5mm ceramic disc capacitor has a capacitance of 0.0068uF and a DC rated voltage of 3000VDC. It operates within a temperature range of -30 to 125 degrees Celsius and is suitable for through hole mounting with a radial termination style. The capacitor is a single layer ceramic type with a Y5V dielectric and a tolerance of -20% to 50%. It is rated for 150VAC and is suitable for high voltage applications.
AVX 5TT682SBHCA technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 3000VDC|150VAC |
| DC Rated Voltage | 3000VDC |
| Tolerance | -20% to 50% |
| AC Rated Voltage | 150VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 5TT682SBHCA to view detailed technical specifications.
No datasheet is available for this part.