AVX 5ZH104ZACJA technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.55 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 3 |
| Product Diameter (mm) | 6 |
| Size (mm) | 6 X 3 |
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX 5ZH104ZACJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.