AVX 61V392MCKCA technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14 X 6mm |
| Terminal Pitch | 10mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 61V392MCKCA to view detailed technical specifications.
No datasheet is available for this part.