AVX 6LR471KNDCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 4 |
| Manufacturer Series | 6LR(DIA-D) |
| Capacitance | 470000000 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | 6LR( DIA - D ) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX 6LR471KNDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.