The 6LS102KRHCA is a single layer ceramic capacitor with a capacitance of 0.001uF and a voltage rating of 2000VDC. It has a tolerance of 10% and is designed for use in high-voltage applications. The capacitor is a ceramic disc type with a Y5P dielectric and is mounted through a radial lead. It has a size of 11 X 5 and a terminal pitch of 7.5mm.
AVX 6LS102KRHCA technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|250VAC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 6LS102KRHCA to view detailed technical specifications.
No datasheet is available for this part.