AVX 6LS102SAHCK technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC|250VAC |
| DC Rated Voltage | 2000VDC |
| Tolerance | -20% to 50% |
| AC Rated Voltage | 250VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 6LS102SAHCK to view detailed technical specifications.
No datasheet is available for this part.