AVX 6LS221KNDCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 4 |
| Manufacturer Series | 6LS(DIA-D) |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 6LS( DIA - D ) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX 6LS221KNDCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.