Flat Cable 14Conductors 28AWG Gray 100m Reel
AVX 90-2026-7017-01-000 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 14 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
Download the complete datasheet for AVX 90-2026-7017-01-000 to view detailed technical specifications.
No datasheet is available for this part.