AVX 93026-38KS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.28 |
| Polarity | POLARIZED |
| Manufacturer Series | TWA |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TWA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 93026-38KS to view detailed technical specifications.
No datasheet is available for this part.