The A612GE0112GNC is an 0805 multilayer ceramic capacitor from AVX with a capacitance of 0.0011uF and a voltage rating of 100VDC. It has a tolerance of 2% and a dielectric of 2C1. The capacitor is constructed with a flat case style and a ceramic chip material, and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX A612GE0112GNC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2.3(Max) |
| Product Depth (mm) | 1.45(Max) |
| Product Height (mm) | 1.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2.3 X 1.45 X 1.8 |
| Capacitance | 0.0011uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | 2C1 |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX A612GE0112GNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.