The AL05A3N85KTR is a surface mount fixed inductor from AVX with a nominal inductance of 0.00385uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for general purpose applications and has a maximum rated current of 1.6A. It is available in a 0906 package type.
AVX AL05A3N85KTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.21 |
| Tolerance | 10 |
| Package Width | 1.42 |
| Package Height | 1.37 |
| Inductance-Nom (L) | 0.00385 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 1.6 |
| Self Resonance Frequency | 7500 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AL05A3N85KTR to view detailed technical specifications.
No datasheet is available for this part.