The AL05B08N8GTR is a surface mount general purpose inductor from AVX with a nominal inductance of 0.0088uH and a minimum quality factor of 100. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 1.6A and has a self resonance frequency of 6000 Hz. It is available in a 1606 package type.
AVX AL05B08N8GTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.04 |
| Tolerance | 2 |
| Package Width | 1.42 |
| Package Height | 1.37 |
| Inductance-Nom (L) | 0.0088 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 1.6 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AL05B08N8GTR to view detailed technical specifications.
No datasheet is available for this part.