The AL05B7N15JTR is a surface mount general purpose inductor with a nominal inductance of 0.00715uH and a maximum rated current of 1.6A. It has a DC resistance of 0.01R and a self resonance frequency of 6000. The inductor is rated for operation up to 125C and is available in a 1606 package. The inductor is suitable for use in a variety of applications including general purpose inductors.
AVX AL05B7N15JTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.04 |
| Tolerance | 5 |
| Package Width | 1.42 |
| Package Height | 1.37 |
| Inductance-Nom (L) | 0.00715 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 1.6 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AL05B7N15JTR to view detailed technical specifications.
No datasheet is available for this part.