The AQ11EM0R8CA1WE is a 2.5pF ceramic capacitor from AVX with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 150V and is designed for surface mount applications. The capacitor measures 1.4mm in width and 1.45mm in height, making it suitable for compact designs. It is part of the AQ11 series, which is known for its high stability and low tolerance.
AVX AQ11EM0R8CA1WE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | AQ |
| Capacitance | 8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | AQ11(90 PPM,C TOL ) |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ11EM0R8CA1WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.