The AQ12EM101KAJRE is a 0.1uF ceramic capacitor with a maximum operating temperature of 175°C and a DC rated voltage of 150V. It is a surface mount component with a width and length of 1.4mm and a height of 0.979mm. The capacitor is designed for use in high-temperature applications and has a capacitance of 0.1uF. The AQ12EM101KAJRE is manufactured by AVX and is suitable for use in a variety of electronic circuits.
AVX AQ12EM101KAJRE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ12EM101KAJRE to view detailed technical specifications.
No datasheet is available for this part.