The AQ12EM101MAJME is a 100pF multilayer ceramic capacitor with a rated voltage of 150VDC and a tolerance of ±20%. It features a dielectric with a temperature coefficient of +90±20ppm/C and is suitable for microwave applications. This surface mount capacitor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
AVX AQ12EM101MAJME technical specifications.
| Capacitance | 100pF |
| Voltage | 150VDC |
| Tolerance | 20% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 150VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX AQ12EM101MAJME to view detailed technical specifications.
No datasheet is available for this part.