AVX AQ12EM1R0BAJBE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ12EM1R0BAJBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.