The AQ142A221JAJWE ceramic capacitor from AVX features a capacitance of 0.22uF and a DC rated voltage of 200V. It has a maximum operating temperature of 175C and a minimum operating temperature of -55C. The capacitor is designed for surface mount applications and has dimensions of 2.79mm in width and length, and 1.676mm in height.
AVX AQ142A221JAJWE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ142A221JAJWE to view detailed technical specifications.
No datasheet is available for this part.