This 2.79 x 2.79mm ceramic capacitor has a capacitance of 0.00047uF and a DC rated voltage of 200V. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. It is a multilayer ceramic capacitor with a width and length of 2.79mm and a height of 1.676mm.
AVX AQ142M471KAJME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX AQ142M471KAJME to view detailed technical specifications.
No datasheet is available for this part.