This 470pF ceramic chip capacitor has a voltage rating of 200VDC and a tolerance of ±10%. It is suitable for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a termination style of pad. It is also suitable for microwave applications.
AVX AQ142M471KAJME\500 technical specifications.
| Capacitance | 470pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX AQ142M471KAJME\500 to view detailed technical specifications.
No datasheet is available for this part.