The AQ142M560FATME is a 56pF ceramic chip capacitor with a maximum operating voltage of 200VDC and a tolerance of ±1%. It has a dielectric constant of +90±20ppm/C and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum height of 2.59mm. The operating temperature range is from -55°C to 175°C.
AVX AQ142M560FATME technical specifications.
| Capacitance | 56pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | +90±20ppm/C |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX AQ142M560FATME to view detailed technical specifications.
No datasheet is available for this part.