The AR205F104K4R is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The capacitor has a width of 3.175mm and a length of 5.08mm, with a height of 5.08mm. It is suitable for use in a variety of applications, including electronic circuits and systems.
AVX AR205F104K4R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AR205F104K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.