AVX AS0814N7GTR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.549 |
| Tolerance | 2 |
| Package Width | 2.134 |
| Package Height | 1.829 |
| Inductance-Nom (L) | 0.0147 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 4.4 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX AS0814N7GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.