AVX BC274D0475K- - technical specifications.
| Capacitance | 4.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.25 X 15 X 7.5mm |
| Terminal Pitch | 27.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX BC274D0475K- - to view detailed technical specifications.
No datasheet is available for this part.