AVX BF014D0153K technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.5 |
| Manufacturer Series | BF01 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | BF/Q01( D) |
| Height | 6.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BF014D0153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.