This 100VDC rated film capacitor has a capacitance of 1uF with a 5% tolerance. It operates over a temperature range of -55°C to 100°C. The capacitor features a PET-HT dielectric and a stacked construction. It is available in a through hole radial package with a terminal pitch of 5.08mm.
AVX BF054E0105JK3 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 12mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX BF054E0105JK3 to view detailed technical specifications.
No datasheet is available for this part.