This 100VDC 1uF PET-HT film capacitor features a 10% capacitance tolerance and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C and has a stacked construction. It measures 7.5 X 6 X 12 in size with a terminal pitch of 5.08mm.
AVX BF054E0105KKK technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 12mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX BF054E0105KKK to view detailed technical specifications.
No datasheet is available for this part.