The AVX BF064D0105MDD is a film capacitor with a capacitance of 1uF, rated for 63VDC and 40VAC, and a tolerance of 20%. It features a PET-HT dielectric and a negative capacitance tolerance of -20. The capacitor operates within a temperature range of -55°C to 100°C and is designed for through-hole mounting with a radial termination style. Its stacked construction and 7.5 x 6 x 9.6mm size make it suitable for various applications.
AVX BF064D0105MDD technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 9.6mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX BF064D0105MDD to view detailed technical specifications.
No datasheet is available for this part.