This 1uF film capacitor is rated for 63VDC and 40VAC, with a tolerance of 5%. It features a PET-HT dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 100°C.
AVX BF074D0105JKK technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX BF074D0105JKK to view detailed technical specifications.
No datasheet is available for this part.