This film capacitor has a capacitance of 1uF with a tolerance of 10% and a maximum operating temperature of 100 degrees Celsius. It is rated for a DC voltage of 63V and an AC voltage of 40V. The capacitor is constructed with a stacked design and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5.08mm. The operating temperature range is from -55 to 100 degrees Celsius.
AVX BF074D0105KKE technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 5 X 8mm |
| Terminal Pitch | 5.08mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX BF074D0105KKE to view detailed technical specifications.
No datasheet is available for this part.