This film capacitor has a capacitance of 1uF with a tolerance of 5% and is rated for 100VDC. It features a PET-HT dielectric and is suitable for use in applications with operating temperatures between -55°C and 125°C. The capacitor is constructed with a stacked design and has a radial termination style with a terminal pitch of 5.08mm. It is designed for through-hole mounting and is available in a size of 7.5 X 6 X 12mm.
AVX BH054E0105JDB technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 12mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BH054E0105JDB to view detailed technical specifications.
No datasheet is available for this part.