This film capacitor has a capacitance of 0.033uF and a voltage rating of 400VDC with a tolerance of 5%. It is constructed with a PET-HT dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius.
AVX BH064I0333JDC technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 9.6mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BH064I0333JDC to view detailed technical specifications.
No datasheet is available for this part.