The BL156G0623JKC film capacitor from AVX features a capacitance of 0.062uF with a tolerance of 5%. It is rated for 250VDC and 160VAC, with a negative capacitance tolerance of -5%. The capacitor has a construction of wound and a size of 17.7 X 5.2 X 10.6. It is designed for through-hole mounting with a radial termination style. The operating temperature range is from -55 to 100 degrees Celsius.
AVX BL156G0623JKC technical specifications.
| Capacitance | 0.062uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 17.7 X 5.2 X 10.6mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BL156G0623JKC to view detailed technical specifications.
No datasheet is available for this part.