AVX BL156N0222JKK technical specifications.
| Number of Terminals | 2 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BL156N0222JKK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.