This 2000VDC film capacitor from AVX features a capacitance of 0.1uF with a tolerance of 5%. It has a dielectric of polypropylene and is rated for AC voltages of up to 500V. The capacitor is designed for through hole mounting with a radial termination style and is constructed as a wound component. It has a size of 31.7 X 17.7 X 30.2 and a terminal pitch of 27.5. The operating temperature range is from -55 to 100 degrees Celsius.
AVX BL276N0104JK3 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.7 X 17.7 X 30.2mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BL276N0104JK3 to view detailed technical specifications.
No datasheet is available for this part.