The AVX BN274G0395MKE is a film capacitor with a capacitance of 3.9uF and a tolerance of 20%. It has a DC rated voltage of 250VDC and an AC rated voltage of 115VAC. The capacitor is constructed with a PET dielectric and has a negative capacitance tolerance of -20%. It operates over a temperature range of -55°C to 125°C and is mounted through a radial termination style.
AVX BN274G0395MKE technical specifications.
| Capacitance | 3.9uF |
| Voltage | 250VDC|115VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 115VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.7 X 10.2 X 19.6mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BN274G0395MKE to view detailed technical specifications.
No datasheet is available for this part.