The AVX BO154C0474KEN is a film capacitor with a capacitance of 0.47uF and a working voltage of 40VDC. It has a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
AVX BO154C0474KEN technical specifications.
| Capacitance | 0.47uF |
| Voltage | 40VDC|25VAC |
| Tolerance | 10% |
| DC Rated Voltage | 40VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 25VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX BO154C0474KEN to view detailed technical specifications.
No datasheet is available for this part.