AVX BP0EA2500A7TR\250 technical specifications.
| Type | Band Pass |
| Center Frequency | 2500MHz |
| Bandwidth | 2020 to 3100MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 5dB |
| Case Size | 4617 |
| Mounting | Surface Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX BP0EA2500A7TR\250 to view detailed technical specifications.
No datasheet is available for this part.