AVX BP0EA4680A7TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -55 |
| Width | 4.318 |
| Length | 11.684 |
| Height | 0.5588 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BP0EA4680A7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.