The AVX BQ014D0153JDC is a 0.015uF film capacitor with a rated voltage of 63VDC and 40VAC. It features a tolerance of 5% and is constructed with stacked PET-HT dielectric material. The capacitor is designed for through-hole mounting with a radial termination style and has a size of 7.5 X 2.5 X 6.5. It operates within a temperature range of -55 to 100 degrees Celsius.
AVX BQ014D0153JDC technical specifications.
| Capacitance | 0.015uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 2.5 X 6.5mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX BQ014D0153JDC to view detailed technical specifications.
No datasheet is available for this part.