This AVX BQ014E0104JDC film capacitor features a capacitance of 0.1uF and a DC rated voltage of 100V. It is designed for use in through hole mounting applications. The capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 7.5mm in length and 2.5mm in width, with a height of 6.5mm.
AVX BQ014E0104JDC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.5 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BQ014E0104JDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.