AVX BY106G0332K-- technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 12.5 X 5 X 13.5mm |
| Terminal Pitch | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX BY106G0332K-- to view detailed technical specifications.
No datasheet is available for this part.