AVX BZ013A144ZAB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 17 |
| Length | 28 |
| Capacitance | 140000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.6 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ013A144ZAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.