This 30000uF electric double layer capacitor from AVX has a maximum operating temperature of 70C and a minimum operating temperature of -20C. It measures 17mm in width and 28mm in length. The capacitor is part of the BZ series and has a DC rated voltage of 5.5V. It is compliant with ROHS regulations.
AVX BZ015B303ZNB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 17 |
| Length | 28 |
| Manufacturer Series | B |
| Capacitance | 30000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | BZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ015B303ZNB to view detailed technical specifications.
No datasheet is available for this part.