The AVX BZ017A333ZSB is a 7V electric double layer capacitor with a capacitance of 33nF. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The capacitor measures 17mm in width, 28mm in length, and 4.5mm in height. It is part of the BZ series from AVX.
AVX BZ017A333ZSB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 17 |
| Length | 28 |
| Manufacturer Series | BZ |
| Capacitance | 33000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 7 |
| Series | BZ |
| Height | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ017A333ZSB to view detailed technical specifications.
No datasheet is available for this part.