The AVX BZ019B223ZHB is a 22000uF electric double layer capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a width of 17mm, a length of 28mm, and a height of 7.6mm. This capacitor is part of the BZ series and is rated for a DC voltage of 9V.
AVX BZ019B223ZHB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 17 |
| Length | 28 |
| Manufacturer Series | B |
| Capacitance | 22000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 9 |
| Series | BZ |
| Height | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ019B223ZHB to view detailed technical specifications.
No datasheet is available for this part.