This high voltage electric double layer capacitor from AVX features a capacitance of 280,000uF and a DC rated voltage of 3.6V. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The capacitor measures 30mm in width, 48mm in length, and 3.7mm in height. It is compliant with ROHS regulations and is part of the BZ series from AVX.
AVX BZ023A284ZLB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 30 |
| Length | 48 |
| Manufacturer Series | A |
| Capacitance | 280000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.6 |
| Series | BZ |
| Height | 3.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ023A284ZLB to view detailed technical specifications.
No datasheet is available for this part.