
The AVX BZ023A564ZLB is a 560uF electric double layer capacitor with a rated voltage of 3.6V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The capacitor measures 30mm in width and 48mm in length, with a height of 5.5mm. It is designed for high-voltage applications.
AVX BZ023A564ZLB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 30 |
| Length | 48 |
| Manufacturer Series | A |
| Capacitance | 560000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.6 |
| Series | BZ |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ023A564ZLB to view detailed technical specifications.
No datasheet is available for this part.