The AVX BZ054B223ZNB is a 22000uF electric double layer capacitor with a rated voltage of 4.5V. It has a compact size of 15x20mm and a height of 2.3mm. The capacitor operates within a temperature range of -20 to 70 degrees Celsius. It is part of the BZ series from AVX.
AVX BZ054B223ZNB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 15 |
| Length | 20 |
| Manufacturer Series | B |
| Capacitance | 22000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 4.5 |
| Series | BZ |
| Height | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ054B223ZNB to view detailed technical specifications.
No datasheet is available for this part.