This 12V electric double layer capacitor from AVX has a capacitance of 10uF and operates within a temperature range of -20C to 70C. It measures 15mm in width and 20mm in length, with a height of 6.5mm. The capacitor is compliant with ROHS regulations and is part of the BZ series.
AVX BZ05CA103ZNB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 15 |
| Length | 20 |
| Manufacturer Series | A |
| Capacitance | 10000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 12 |
| Series | BZ |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ05CA103ZNB to view detailed technical specifications.
No datasheet is available for this part.